387-060-520-802

Heilind Number:EDA387-060-520-802
Manufacturer:EDAC
Manufacturer Number:387-060-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-520-802

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 60 positions at a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make it easy to integrate, while the operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for seamless board-to-board connections in your electronic designs.