387-060-520-804

Heilind Number:EDA387-060-520-804
Manufacturer:EDAC
Manufacturer Number:387-060-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-520-804

Detailed Description

Enhance your circuitry connections with our Card Edge Connector, designed for seamless integration on PCBs. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and 60 positions, it offers ample room for your electrical needs. The contact pins, made of high-quality Copper Alloy, guarantee reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your electronic assemblies with this essential connector, a must-have in any engineer's toolkit.