387-060-520-808

Heilind Number:EDA387-060-520-808
Manufacturer:EDAC
Manufacturer Number:387-060-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-520-808

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts, it offers a secure and efficient connection for up to 60 positions on your PCB. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the Straight mount orientation allows for versatile use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electrical setups. Explore the full range of applications for this essential component in our Products section.