387-060-521-201

Heilind Number:EDA387-060-521-201
Manufacturer:EDAC
Manufacturer Number:387-060-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior, crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage capacity, it ensures reliable power transmission. Featuring two rows and 60 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this essential component, perfect for a wide range of applications.