387-060-521-202

Heilind Number:EDA387-060-521-202
Manufacturer:EDAC
Manufacturer Number:387-060-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-202

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of contacts made from high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for up to 60 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for PCB applications, this connector is a must-have for any tech enthusiast or professional.