387-060-521-207

Heilind Number:EDA387-060-521-207
Manufacturer:EDAC
Manufacturer Number:387-060-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a current rating of 3 A, it facilitates efficient power transmission. The two-row design with a total of 60 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its performance for seamless board-to-board connectivity in your projects.