387-060-521-212

Heilind Number:EDA387-060-521-212
Manufacturer:EDAC
Manufacturer Number:387-060-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-212

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a 2-row configuration with 60 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees a stable connection even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight-mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both reliable and versatile. Elevate your PCB design with this essential component.