387-060-521-258

Heilind Number:EDA387-060-521-258
Manufacturer:EDAC
Manufacturer Number:387-060-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating, ensuring reliable operation in various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term stability. With two rows of copper alloy contacts, it offers seamless data transfer and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, providing ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your PCB setup with this essential component for efficient and robust board-to-board connections.