387-060-521-802

Heilind Number:EDA387-060-521-802
Manufacturer:EDAC
Manufacturer Number:387-060-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures reliable power transmission with an amperage rating of 3A. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. With two rows of 60 copper alloy contacts, it allows for seamless data transfer at a pitch of .156 inches. The .2-inch row spacing and straight mount orientation make it ideal for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various industrial applications. Upgrade your connectivity solutions with this essential component.