387-060-521-803

Heilind Number:EDA387-060-521-803
Manufacturer:EDAC
Manufacturer Number:387-060-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in a range of environments. With two rows of 60 positions each, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for effortless installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and more. Trust in its 3A amperage rating and .156-inch pitch for optimal performance. Upgrade your connectivity solutions with this essential component.