387-060-521-808

Heilind Number:EDA387-060-521-808
Manufacturer:EDAC
Manufacturer Number:387-060-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-808

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of copper alloy contacts, it offers seamless data transmission with a pitch of .156 inches and row spacing of .2 inches. Perfect for demanding environments, it can handle an operating temperature range of -40 to 105 °C, making it ideal for a wide range of industrial settings. With 60 positions and a straight mount orientation, this connector provides ample connectivity options for your PCB boards. Trust in its 3A amperage rating and superior construction for secure and efficient connections every time. Elevate your PCB design with this essential component.