387-060-521-878

Heilind Number:EDA387-060-521-878
Manufacturer:EDAC
Manufacturer Number:387-060-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-521-878

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for efficiency and reliability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, you can effortlessly achieve seamless board-to-board connections. Boasting a total of 60 positions, this connector offers ample room for all your essential connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability. Upgrade your setup with this essential connector and experience unparalleled performance in every application.