387-060-523-208

Heilind Number:EDA387-060-523-208
Manufacturer:EDAC
Manufacturer Number:387-060-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-523-208

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB setups. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it accommodates up to 60 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transmission. The straight mount orientation offers easy installation on boards, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential connector, a reliable solution for your connectivity needs.