387-060-523-212

Heilind Number:EDA387-060-523-212
Manufacturer:EDAC
Manufacturer Number:387-060-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-523-212

Detailed Description

Enhance your PCB connection with our innovative Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, it supports a current of up to 3 A, perfect for demanding electronic setups. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the straight mount orientation facilitates easy installation. With 60 positions available, it offers ample connectivity options for your project. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for industrial and commercial environments. Upgrade your PCB setup with this essential component.