387-060-524-807

Heilind Number:EDA387-060-524-807
Manufacturer:EDAC
Manufacturer Number:387-060-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-524-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees stable and efficient power transmission. Boasting two rows and 60 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Perfect for straight mount orientations, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your setup with this essential component, a must-have in any PCB assembly toolkit.