387-060-524-808

Heilind Number:EDA387-060-524-808
Manufacturer:EDAC
Manufacturer Number:387-060-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-524-808

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows of copper alloy contacts, it ensures reliable performance, even in high-amperage applications of up to 3 A. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, accommodating 60 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB assemblies with this essential component.