387-060-540-802

Heilind Number:EDA387-060-540-802
Manufacturer:EDAC
Manufacturer Number:387-060-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-540-802

Detailed Description

Enhance your circuitry connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of contact points made of Copper Alloy, it ensures reliable conductivity for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for easy installation, accommodating up to 60 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.