387-060-540-804

Heilind Number:EDA387-060-540-804
Manufacturer:EDAC
Manufacturer Number:387-060-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-540-804

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a sleek black finish and straight mount orientation, it seamlessly integrates into your setup with a pitch of .156 inches and row spacing of .2 inches. With 60 positions spread across 2 rows, it offers ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of connectors. Elevate your connectivity game with this essential component.