387-060-540-807

Heilind Number:EDA387-060-540-807
Manufacturer:EDAC
Manufacturer Number:387-060-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for streamlined electronic interconnection. Designed with precision and durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its two rows of contacts, crafted from Copper Alloy, offer optimal conductivity and signal integrity. With a pitch of .156 inches and a total of 60 positions, it provides ample connectivity options for your circuitry. The straight mount orientation and compact form factor make it easy to integrate into your design, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Upgrade your PCB setup with this essential connector for seamless, high-performance connections.