387-060-540-808

Heilind Number:EDA387-060-540-808
Manufacturer:EDAC
Manufacturer Number:387-060-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-540-808

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Featuring a sleek black design, it offers a seamless solution for board-to-board connections. With a high amperage rating of 3A and housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. This connector boasts two rows and 60 positions, perfect for accommodating multiple connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.