387-060-541-201

Heilind Number:EDA387-060-541-201
Manufacturer:EDAC
Manufacturer Number:387-060-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-541-201

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3A, this connector offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Boasting 60 positions, it accommodates multiple connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector is a must-have for any PCB project.