387-060-541-202

Heilind Number:EDA387-060-541-202
Manufacturer:EDAC
Manufacturer Number:387-060-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability. With two rows and 60 positions, it provides ample connection options, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for board-to-board applications, this connector boasts a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.