387-060-541-807

Heilind Number:EDA387-060-541-807
Manufacturer:EDAC
Manufacturer Number:387-060-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-541-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability and efficiency, this two-row connector features 60 copper alloy contacts for optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation makes installation a breeze, while the 3A amperage rating guarantees stable power delivery. Upgrade your board-to-board connections with this essential component.