387-060-541-808

Heilind Number:EDA387-060-541-808
Manufacturer:EDAC
Manufacturer Number:387-060-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-541-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black color and durable construction made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. The connector's two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, offer seamless integration with your board setup. Boasting 60 positions, it provides ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for electronics projects, this connector guarantees efficient and secure board-to-board connectivity. Elevate your setup with this essential component.