387-060-541-812

Heilind Number:EDA387-060-541-812
Manufacturer:EDAC
Manufacturer Number:387-060-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation, even in demanding environments. With a dual-row design and a total of 60 positions, it offers ample connectivity options for your applications. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial settings. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component, perfect for various PCB applications.