387-060-541-878

Heilind Number:EDA387-060-541-878
Manufacturer:EDAC
Manufacturer Number:387-060-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-541-878

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 60 positions each, it provides ample space for all your connectivity needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Whether you're a hobbyist or a professional, our Card Edge Connector is a must-have for your toolbox. Explore its potential and elevate your projects to new heights.