387-060-542-207

Heilind Number:EDA387-060-542-207
Manufacturer:EDAC
Manufacturer Number:387-060-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-542-207

Detailed Description

Enhance connectivity within your PCB system with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 3 A, it offers efficient power transmission. The connector's two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row pitch, provide seamless integration with your board layout. Boasting 60 positions, it facilitates extensive connectivity options. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our wide range of connectors for more options tailored to your requirements.