387-060-542-802

Heilind Number:EDA387-060-542-802
Manufacturer:EDAC
Manufacturer Number:387-060-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-542-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, offer a total of 60 positions for secure and efficient signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in the quality and functionality of this essential connector for your electronic assemblies.