387-060-542-804

Heilind Number:EDA387-060-542-804
Manufacturer:EDAC
Manufacturer Number:387-060-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-542-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 60 positions for versatile connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Suitable for straight mounting orientation on PCBs, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your device assembly with this essential component.