387-060-542-868

Heilind Number:EDA387-060-542-868
Manufacturer:EDAC
Manufacturer Number:387-060-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-542-868

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With two rows of copper alloy contacts offering a total of 60 positions, this connector provides ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for secure and precise mounting, while the straight orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your system with this essential component for seamless connectivity.