387-060-544-212

Heilind Number:EDA387-060-544-212
Manufacturer:EDAC
Manufacturer Number:387-060-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-544-212

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector. Designed to deliver reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a classic black hue. With two rows and a total of 60 positions, it offers ample room for seamless board-to-board connection. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the pitch and row spacing of .156 in and .2 in, respectively, guarantee precise alignment. Suitable for a wide range of applications, this connector boasts a 3 A amperage and can operate efficiently in temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Explore our range of PCB connectors for more cutting-edge solutions.