387-060-555-258

Heilind Number:EDA387-060-555-258
Manufacturer:EDAC
Manufacturer Number:387-060-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-555-258

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic systems. With a dual-row layout and 60 positions, it offers ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Whether for commercial or industrial applications, this connector promises efficient board-to-board connectivity with straight mount orientation. Elevate your PCB assembly with this essential component.