387-060-555-268

Heilind Number:EDA387-060-555-268
Manufacturer:EDAC
Manufacturer Number:387-060-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-555-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With a 3A amperage capacity, it offers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity across 60 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various conditions. Perfect for board-to-board connections, this connector is a must-have for any electronics project.