387-060-555-802

Heilind Number:EDA387-060-555-802
Manufacturer:EDAC
Manufacturer Number:387-060-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-555-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and 60 positions for versatile usage. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for professional applications, this connector is a must-have for efficient board-to-board connections. Elevate your setup with this essential component.