387-060-555-812

Heilind Number:EDA387-060-555-812
Manufacturer:EDAC
Manufacturer Number:387-060-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 60 positions and a pitch of .156 inches, it offers ample opportunities for secure board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a valuable addition to any electronic setup. Trust in this connector for optimal performance and longevity in your projects.