387-060-556-212

Heilind Number:EDA387-060-556-212
Manufacturer:EDAC
Manufacturer Number:387-060-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-556-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures secure and reliable connections. The connector offers a high amperage rating of 3 A, making it suitable for various power applications. Its two rows and 60 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise and efficient connection. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether for professional or personal use, this Card Edge Connector guarantees quality and performance in every connection.