387-060-556-268

Heilind Number:EDA387-060-556-268
Manufacturer:EDAC
Manufacturer Number:387-060-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-556-268

Detailed Description

Enhance connectivity in your PCB boards with our Card Edge Connector, designed for seamless integration. This essential component features a sleek black exterior, crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row design and 60 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential connector, a must-have in any PCB assembly project.