387-060-556-804

Heilind Number:EDA387-060-556-804
Manufacturer:EDAC
Manufacturer Number:387-060-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-556-804

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a dual-row configuration and 60 positions, it offers ample connectivity options for your projects. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics toolkit.