387-060-556-807

Heilind Number:EDA387-060-556-807
Manufacturer:EDAC
Manufacturer Number:387-060-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-556-807

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a dual-row setup with 60 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers both reliability and aesthetics. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. With a low pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solutions today with this essential component.