387-060-556-808

Heilind Number:EDA387-060-556-808
Manufacturer:EDAC
Manufacturer Number:387-060-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of precision-engineered copper alloy contacts, it provides seamless power transmission up to 3A. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, offering ample connectivity options. Suitable for straight mounting, this connector guarantees easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial environments. Elevate your connection solutions with this essential component.