387-060-558-207

Heilind Number:EDA387-060-558-207
Manufacturer:EDAC
Manufacturer Number:387-060-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 60 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh operating environments, with a wide temperature range of -40 to 105 °C. The right angle mount orientation offers flexibility in installation, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precise board-to-board connections. Trust in the quality of our copper alloy contact material, delivering optimal conductivity for your electronic devices. Upgrade your connections today with this essential component.