387-060-558-268

Heilind Number:EDA387-060-558-268
Manufacturer:EDAC
Manufacturer Number:387-060-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-558-268

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts a robust housing that ensures longevity and reliability. Featuring two rows and 60 positions with a .156-inch pitch, it offers ample room for secure attachment. The contact material, made of Copper Alloy, guarantees optimal conductivity while the right angle mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance and streamline your electronic setups with this essential component.