387-060-558-812

Heilind Number:EDA387-060-558-812
Manufacturer:EDAC
Manufacturer Number:387-060-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-558-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and style. With a double-row configuration and 60 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material is made of sturdy Copper Alloy, guaranteeing stable and efficient power transmission at an amperage of 3 A. Its right-angle mount orientation adds versatility to your assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector to deliver consistent and secure connections for your electronic projects.