387-060-558-858

Heilind Number:EDA387-060-558-858
Manufacturer:EDAC
Manufacturer Number:387-060-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy for reliable conductivity. With two rows and 60 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Its right-angle mount orientation allows for efficient installation, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications, making it an essential component in any electronic setup.