387-060-559-802

Heilind Number:EDA387-060-559-802
Manufacturer:EDAC
Manufacturer Number:387-060-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-559-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it's suitable for various power applications. The two rows of copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Offering 60 positions for enhanced versatility, this connector is perfect for board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for use in diverse environments. Upgrade your devices with this essential connectivity solution.