387-060-559-812

Heilind Number:EDA387-060-559-812
Manufacturer:EDAC
Manufacturer Number:387-060-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-559-812

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The two-row design with 60 positions allows for seamless integration on PCBs, while the right-angle mount orientation offers flexibility in installation. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless board-to-board connections. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.