387-060-559-868

Heilind Number:EDA387-060-559-868
Manufacturer:EDAC
Manufacturer Number:387-060-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-559-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connections. Boasting 60 positions and a 3A amperage capacity, this connector is perfect for high-density applications. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Trust in its reliable performance for seamless board-to-board connections in your PCB designs.