387-060-560-868

Heilind Number:EDA387-060-560-868
Manufacturer:EDAC
Manufacturer Number:387-060-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-060-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-060-560-868

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in various environments. With a maximum amperage of 3A, it supports seamless power transmission. Its two rows of 60 copper alloy contact positions, spaced at a pitch of .156 inches and row spacing of .2 inches, facilitate secure and stable connections. The straight mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105 °C ensures versatility. Trust in the quality and precision of this essential component for your connectivity needs.