387-062-520-201

Heilind Number:EDA387-062-520-201
Manufacturer:EDAC
Manufacturer Number:387-062-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-520-201

Detailed Description

Enhance connectivity on your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and durable Copper Alloy contacts, it ensures reliable power transmission. The connector offers 62 positions across 2 rows, with a pitch of .156 in and row spacing of .2 in, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your PCB assembly with this essential component.