387-062-520-208

Heilind Number:EDA387-062-520-208
Manufacturer:EDAC
Manufacturer Number:387-062-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-062-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-062-520-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black, meticulously designed for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. Featuring two rows of 62 positions each, with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic components. The straight mount orientation makes installation hassle-free, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.